This TDK B43545B5277M007 is a 270uF aluminum electrolytic capacitor with a 450VDC rating and 20% tolerance. It features a standard ESR type and a maximum impedance of 0.51 ohms at 20°C and 10kHz. The capacitor is designed for through-hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It has a minimum operating temperature of -25°C and a maximum operating temperature of 105°C.
TDK B43545B5277M007 technical specifications.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.34Ohm |
| Ripple Current | 1850mA |
| Leakage Current | 1091.24@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.51@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.