This TDK aluminum electrolytic capacitor has a capacitance of 220uF and a voltage rating of 400VDC with a tolerance of 20%. It features a standard ESR type and a maximum impedance of 0.37 ohms at 20°C and 10kHz. The capacitor is designed for through hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours.
TDK B43545B9227M087 technical specifications.
| Capacitance | 220uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.27Ohm |
| Ripple Current | 1420mA |
| Leakage Current | 871.48@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.37@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.