This 390uF aluminum electrolytic capacitor has a maximum operating voltage of 400VDC and a tolerance of 20%. It has a maximum impedance of 0.21 ohms at 20°C and 10kHz, and a ripple current of 2240. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40°C to 105°C.
TDK B43545B9397M060 technical specifications.
| Capacitance | 390uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.15Ohm |
| Ripple Current | 2240mA |
| Leakage Current | 1299.12@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.21@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.