Cap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.41 Ohm 1620mA 5000h 105°C Bulk
TDK B43545C5227M060 technical specifications.
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.41Ohm |
| Ripple Current | 1620mA |
| Leakage Current | 946.03@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.63@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.