Cap Aluminum Lytic 150uF 450V 20% (25 X 40mm) Snap-In 10mm 0.5 Ohm 1120mA 8000h 105°C Bulk
TDK B43547A5157M007 technical specifications.
| Capacitance | 150uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| ESR | 0.5Ohm |
| Ripple Current | 1120mA |
| Leakage Current | 724.5@5MinuA |
| Lifetime | 8000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.