This aluminum cylindrical can electrolytic capacitor has a capacitance of 220uF and a voltage rating of 450VDC. It features a 20% tolerance and a low ESR of 0.34. The capacitor is designed for high reliability and long life, with a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is available in a through hole mount configuration with a snap-in termination style and a terminal pitch of 10mm. The capacitor is constructed with a standard ESR type and has a high ripple current rating of 1480.
TDK B43547A5227M067 technical specifications.
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| ESR | 0.34Ohm |
| Ripple Current | 1480mA |
| Leakage Current | 946.03@5MinuA |
| Lifetime | 8000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.