This 270uF electrolytic capacitor has a maximum voltage rating of 450VDC and a tolerance of 20%. It features a low ESR of 0.28 and a high ripple current of 1880. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a long lifespan of 8000 hours. The operating temperature range is from -25°C to 105°C.
TDK B43547A5277M002 technical specifications.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| ESR | 0.28Ohm |
| Ripple Current | 1880mA |
| Leakage Current | 1091.24@5MinuA |
| Lifetime | 8000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.