The TDK B43547A5337M000 is a cylindrical aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 450V. It has a high ripple current of 5.11A and is suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The B43547 series is a standard range of aluminum electrolytic capacitors from TDK.
TDK B43547A5337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Ripple Current | 5.11A |
| RoHS Compliant | Yes |
| Series | B43547 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.