Cap Aluminum Lytic 560uF 450V 20% (35 X 55mm) Snap-In 10mm 0.14 Ohm 3080mA 8000h 105°C Bulk
TDK B43547A5567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 55mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Ripple Current | 7.27A |
| RoHS Compliant | Yes |
| Series | B43547 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.