This 560uF aluminum electrolytic capacitor has a maximum voltage rating of 450VDC and a tolerance of 20%. It features a low ESR of 0.14 and a high ripple current of 3080. The capacitor is designed for long life with a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and is available in a through-hole package with a snap-in termination style.
TDK B43547A5567M002 technical specifications.
| Capacitance | 560uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.14Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3080mA |
| Leakage Current | 1815.76@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.2@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.