The TDK B43547A5567M082 is a 560uF aluminum electrolytic capacitor with a maximum voltage rating of 450VDC and a tolerance of 20%. It features a low ESR of 0.14 and a high ripple current of 3080. The capacitor is designed for through-hole mounting with a snap-in termination style. It has a long lifetime of 8000 hours and operates within a temperature range of -25°C to 105°C.
TDK B43547A5567M082 technical specifications.
| Capacitance | 560uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| ESR | 0.14Ohm |
| Ripple Current | 3080mA |
| Leakage Current | 1815.76@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.