This aluminum cylindrical can electrolytic capacitor has a capacitance of 220uF and a voltage rating of 400VDC. It features a 20% tolerance and a low ESR of 0.24. The capacitor is designed for high CV and high reliability, with a long lifetime of 8000 hours. It can operate within a temperature range of -40 to 105 degrees Celsius. The capacitor is available in a snap-in termination style and is suitable for through hole mounting.
TDK B43547A9227M002 technical specifications.
| Capacitance | 220uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| ESR | 0.24Ohm |
| Ripple Current | 1430mA |
| Leakage Current | 871.48@5MinuA |
| Lifetime | 8000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.