This is an aluminum electrolytic capacitor with a capacitance of 270uF, a tolerance of 20%, and a maximum operating voltage of 400VDC. It has a high ripple current rating of 1650 and a low leakage current of 1005.19uA at 5 minutes. The capacitor is designed for long life with a minimum of 8000 hours and is constructed with an aluminum cylindrical can. It can operate in temperatures ranging from -40 to 105 degrees Celsius and is suitable for through-hole mounting.
TDK B43547A9277M002 technical specifications.
| Capacitance | 270uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| ESR | 0.19Ohm |
| Ripple Current | 1650mA |
| Leakage Current | 1005.19@5MinuA |
| Lifetime | 8000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.