This 1000uF aluminum electrolytic capacitor has a maximum operating voltage of 200VDC and a tolerance of 20%. It features a low ESR of 0.065 and a high ripple current of 3260. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40°C to 105°C and has a long lifetime of 8000 hours.
TDK B43547B2108M007 technical specifications.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| ESR | 0.065Ohm |
| Ripple Current | 3260mA |
| Leakage Current | 1545.14@5MinuA |
| Lifetime | 8000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.