This aluminum cylindrical can electrolytic capacitor features a capacitance of 220uF with a voltage rating of 450VDC and a tolerance of 20%. It has a low ESR of 0.34 and a high ripple current of 1620. The capacitor is designed for long life with a minimum operating temperature of -25°C and a maximum operating temperature of 105°C. It is constructed with a snap-in termination style and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| ESR | 0.34Ohm |
| Ripple Current | 1620mA |
| Leakage Current | 946.03@5MinuA |
| Lifetime | 8000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |