This 220uF electrolytic capacitor has a maximum operating voltage of 450VDC and a tolerance of 20%. It features a standard ESR type and a high capacitance value. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -25 to 105 degrees Celsius and has a long lifetime of 8000 hours. The capacitor is constructed with an aluminum cylindrical can and has a size of 30 by 40.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| ESR | 0.34Ohm |
| Ripple Current | 1620mA |
| Leakage Current | 946.03@5MinuA |
| Lifetime | 8000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |