This TDK B43547B5277M002 capacitor features a capacitance of 270uF and a voltage rating of 450VDC with a tolerance of 20%. It has an ESR of 0.28 and a ripple current of 1900. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -25°C to 105°C and is constructed with an aluminum cylindrical can. The capacitor is a standard type and has high CV, high reliability, long life, low ESR, and very long life as special features.
TDK B43547B5277M002 technical specifications.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| ESR | 0.28Ohm |
| Ripple Current | 1900mA |
| Leakage Current | 1091.24@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.