TDK's B43547 series aluminum electrolytic capacitor features a capacitance of 390uF and a DC rated voltage of 450V. It has a polarized design and is available in a through-hole package. The capacitor operates within a temperature range of -25°C to 105°C. It is part of the B43547 series from TDK.
TDK B43547B5397M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | B43547 |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43547 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.