This TDK B43547B5397M002 is a 390uF aluminum electrolytic capacitor with a 450VDC voltage rating and 20% tolerance. It has a low ESR of 0.19 and a high ripple current of 2440. The capacitor is designed for long life with a minimum of 8000 hours and is suitable for through-hole mounting in applications with operating temperatures ranging from -25 to 105 degrees Celsius.
TDK B43547B5397M002 technical specifications.
| Capacitance | 390uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| ESR | 0.19Ohm |
| Ripple Current | 2440mA |
| Leakage Current | 1410.42@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.