This is an aluminum electrolytic capacitor with a capacitance of 180uF, a maximum voltage rating of 400VDC, and a tolerance of 20%. It has a standard ESR type and a snap-in termination style. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It operates within a temperature range of -40 to 105 degrees Celsius.
TDK B43547B9187M002 technical specifications.
| Capacitance | 180uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| ESR | 0.28Ohm |
| Ripple Current | 1300mA |
| Leakage Current | 757.8@5MinuA |
| Lifetime | 8000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.