This is a 220uF electrolytic capacitor with a maximum voltage rating of 400VDC and a tolerance of 20%. It has a low ESR of 0.23 and a high ripple current rating of 1490. The capacitor is designed for high reliability and long life, with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is available in a through-hole package with a snap-in termination style and a cylindrical aluminum can construction.
TDK B43547B9227M002 technical specifications.
| Capacitance | 220uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| ESR | 0.23Ohm |
| Ripple Current | 1490mA |
| Leakage Current | 871.48@5MinuA |
| Lifetime | 8000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.