This aluminum electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 400V. It is designed for use in through hole applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor is polarized and has a length of 35mm. It is part of the B43547 series from TDK.
TDK B43547B9277M002 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Manufacturer Series | B43547 |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43547 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.