This 470uF electrolytic capacitor has a maximum operating voltage of 400VDC and a tolerance of 20%. It features a low ESR of 0.11 and a high ripple current of 2700. The capacitor has a long lifetime of 8000 hours and is constructed with an aluminum cylindrical can. It can operate in temperatures ranging from -40 to 105 degrees Celsius.
TDK B43547B9477M002 technical specifications.
| Capacitance | 470uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| ESR | 0.11Ohm |
| Ripple Current | 2700mA |
| Leakage Current | 1479.81@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.