Cap Aluminum Lytic 1200uF 250V 20% (35 X 45mm) Snap-In 0.06 Ohm 3930mA 8000h 105°C Bulk
TDK B43547E2128M002 technical specifications.
| Capacitance | 1200uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| ESR | 0.06Ohm |
| Ripple Current | 3930mA |
| Leakage Current | 2050.94@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.