The B43560A9228M000 is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It features a radial package with a lead pitch of 1.122inch and a seated height of 4.161inch. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 25 units per package.
TDK B43560A9228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 84mR |
| Features | General Purpose |
| Height - Seated (Max) | 4.161inch |
| Impedance | 68mR |
| Lead Pitch | 1.122inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 0.056R |
| Ripple Current | 24A |
| RoHS Compliant | Yes |
| Series | B43560 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.