This 1.5mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for 400V DC and has a lifespan of 12,000 hours. The capacitor is packaged in bulk and is compliant with RoHS regulations. It is available in quantities of 36 per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564A0158M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A0158M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.