This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a DC rated voltage of 400 volts. It is designed to operate within a temperature range of -25°C to 85°C. The capacitor is packaged in a bulk quantity of 25 units and is compliant with RoHS regulations. It has a lifespan of 12,000 hours.
TDK B43564A0228M003 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.