TDK's B43564A0608M003 is a 6mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for 400V DC and has a life of 12000 hours. The capacitor is packaged in bulk quantities of 12 and is compliant with RoHS regulations.
TDK B43564A0608M003 technical specifications.
| Capacitance | 6mF |
| Package/Case | Aluminum |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.