This 6.8mF aluminum electrolytic capacitor is rated for 400V and operates within a temperature range of -25°C to 85°C. It is packaged in bulk quantities and is compliant with RoHS regulations. The capacitor has a lifespan of 12,000 hours and is suitable for use in a variety of applications.
Sign in to ask questions about the TDK B43564A0688M003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564A0688M003 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A0688M003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.