TDK B43564A1477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A1477M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.