CAP ALUM 10000UF 20% 250V SCREW
Checking distributor stock and pricing after the page loads.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 20mR |
| Height - Seated (Max) | 5.677inch |
| Impedance | 16mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 19.1A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |