TDK's B43564A2129M003 is a 12mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a tolerance of 20%. It features an equivalent series resistance (ESR) of 9mR and is designed for use in clamp mount applications. The capacitor is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B43564A2129M003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564A2129M003 technical specifications.
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 9mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 24.1A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A2129M003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.