This 15 millifarad aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a radial package with a chassis mount and a tolerance of 20%. The capacitor has a voltage rating of 250V and an equivalent series resistance of 11 milliohms. Its impedance is 8 milliohms, making it suitable for various applications.
Sign in to ask questions about the TDK B43564A2159M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564A2159M3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 11mR |
| Impedance | 8mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A2159M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.