TDK B43564A2279M technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 8.74inch |
| Impedance | 5mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 45.1A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A2279M to view detailed technical specifications.
No datasheet is available for this part.