Cap Aluminum Lytic 3900uF 250V 20% (51.6 X 105.7mm) Screw Terminal 0.048 Ohm 9700mA 15000h 85°C Bulk
TDK B43564A2398M000 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Lead Pitch | 22.2mm |
| Length | 105.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 9.7A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.