Aluminum Electrolytic Capacitor with Screw Terminals 4700uF 20% 250V Ring Clip Mount
TDK B43564A2478M000 technical specifications.
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Lead Pitch | 28.5mm |
| Length | 107.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 10A |
| Test Frequency | 100Hz |
| RoHS | Compliant |
No datasheet is available for this part.