This 8.2mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a 20% tolerance and a ripple current of 16.4A. The capacitor is packaged in bulk and has a package quantity of 16. It is RoHS compliant and has a life of 15000 hours. The capacitor measures 76.9mm in diameter and 105.7mm in length, with a lead pitch of 31.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564A2828M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 16mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 16.4A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A2828M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.