This 8.2mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a radial package with a lead pitch of 1.248inch and a seated height of 4.201inch. The capacitor has a high ripple current of 16.4A and a low ESR of 24mR, making it suitable for a variety of applications. It is available in bulk packaging with 32 units per package.
TDK B43564A2828M3 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 24mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 19mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 16.4A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.