This is a 250V aluminum electrolytic capacitor with a capacitance of 8.2mF and a tolerance of 20%. It is available in a radial package with chassis mount and is packaged in bulk. The capacitor has an impedance of 19mR and an ESR of 24mR. It operates within a temperature range of -25°C to 85°C.
TDK B43564A2828M7 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 24mR |
| Impedance | 19mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.