This 1.5mF aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -25°C to 85°C. With a high ripple current of 6.5A, it is suitable for various applications. The capacitor is packaged in bulk and is compliant with RoHS regulations.
TDK B43564A4158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 93mR |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 6.5A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.