
Cap Aluminum Lytic 15000uF 350V 20% (91 X 221mm) Screw Terminal 0.014 Ohm 29900mA 15000h 85°C Bulk
TDK B43564A4159M000 technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 221mm |
| Lead Pitch | 31.7mm |
| Length | 221mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 29.9A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.