This 2.7mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a radial chassis mount package and a tolerance of 20%. The capacitor has a voltage rating of 350V and an impedance of 47mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564A4278M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 59mR |
| Height - Seated (Max) | 3.217inch |
| Impedance | 47mR |
| Lead Pitch | 1.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 8.8A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A4278M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.