Cap Aluminum Lytic 2700uF 350V 20% (64.3 X 80.7mm) Screw Terminal 0.059 Ohm 8800mA 15000h 85°C Bulk
TDK B43564A4278M003 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 39mR |
| Lead Pitch | 28.5mm |
| Length | 80.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 8.8A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.