Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564A4608M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6mF |
| Package/Case | Metal |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 143.2mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Clamp |
| Package Quantity | 32 |
| Radiation Hardening | No |
| Ripple Current | 15A |
| Series | B43564 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 350V |
| Width | 145mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A4608M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.