This TDK B43564A4688M000 is a 6.8mF aluminum electrolytic capacitor with a DC rated voltage of 350V and a maximum operating temperature of 85°C. It has a lead pitch of 31.7mm and a length of 143.2mm. The capacitor is packaged in bulk with 16 units per package and is RoHS compliant. It has a tolerance of 20% and a life of 15000 hours at 100Hz test frequency.
TDK B43564A4688M000 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 19mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 16A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.