This aluminum electrolytic capacitor has a capacitance of 6.8 millifarads and a voltage rating of 350 volts. It has a tolerance of 20% and an equivalent series resistance of 29 milliohms. The capacitor is packaged in a radial configuration and is designed for chassis mount applications. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564A4688M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 29mR |
| Height - Seated (Max) | 5.677inch |
| Impedance | 23mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 16A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A4688M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.