The TDK B43564A5109M003 is a 10mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a tolerance of 20%. It has a DC rated voltage of 450V and is RoHS compliant. The capacitor is packaged in bulk with 9 units per package and has a lead pitch of 31.7mm and a length of 221mm.
Sign in to ask questions about the TDK B43564A5109M003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564A5109M003 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 11mR |
| Lead Pitch | 31.7mm |
| Length | 221mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 26.5A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A5109M003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.