Cap Aluminum Lytic 1500uF 450V 20% (64.3 X 105.7mm) Screw Terminal 0.099 Ohm 7000mA 15000h 85°C Bulk
TDK B43564A5158M003 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 99mR |
| Lead Pitch | 28.5mm |
| Length | 107.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 6.6A |
| RoHS Compliant | Yes |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.