This is a 450V aluminum electrolytic capacitor with a capacitance of 3.3mF and a tolerance of 20%. It has a radial package and is designed for chassis mount applications. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B43564A5338M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564A5338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 51mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A5338M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.