The TDK B43564A5478M000 is an aluminum electrolytic capacitor with a capacitance of 4.7 millifarads and a DC rated voltage of 450 volts. It operates within a temperature range of -25°C to 85°C and has a maximum operating life of 12,000 hours. The capacitor is packaged in bulk and is RoHS compliant. It has a high ripple current rating of 14 amps and a low equivalent series resistance of 38 milliohms.
TDK B43564A5478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Lead Pitch | 31.7mm |
| Length | 146mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 14A |
| RoHS Compliant | Yes |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.